PB2-M-GRY-R-67

Same Sky
179-PB2-M-GRY-R-67
PB2-M-GRY-R-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On) 12mm, Raised, Gray, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90
$5.18 $51.80
$4.91 $122.75
$4.70 $235.00
$4.55 $455.00
$4.31 $1,077.50
$3.98 $1,990.00
$3.80 $3,800.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switch
SPST-NO
Panel Mount
OFF - (ON)
Round, Flat
1 A, 2 A, 5 A
28 VDC
115 VAC
IP67
Solder Lug
Gray
Gold
Actuator Length: 7 mm
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.5 mm
Flammability Rating: UL 94 HB
Height: 21.6 mm
Housing Material: Polyamide (PA)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509032
ECCN:
EAR99

Push Button Switches

Same Sky Push Button Switches offer a 28VDC maximum rated voltage, 14mA rated current, and -25°C to +80°C operating temperature range. These switches are available with single-pole or double-pole construction with through-hole, right angle, surface-mount, and vertical-mount options. Same Sky Push Button Switches typically provide 20,000 life cycles and offer push-button switch caps as accessories.