PJ-039-SMT-TR

Same Sky
490-PJ-039-SMT-TR
PJ-039-SMT-TR

Mfr.:

Description:
DC Power Connectors power jack, 0.65 x 2.6 mm, horizontal, SMT, 1 switch, w/ shielding, T&R package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,251

Stock:
12,251 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.612 $6.12
$0.609 $304.50
Full Reel (Order in multiples of 1200)
$0.609 $730.80
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
0.65 mm
2.6 mm
SMD/SMT
Solder
1 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Same Sky
Color: Black
Connector Type: Jack
Contact Gender: Pin (Male)
Contact Material: Stainless Steel
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 1200
Subcategory: Power Connectors
Part # Aliases: 045-6738R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99