PJ-047A

Same Sky
490-PJ-047A
PJ-047A

Mfr.:

Description:
DC Power Connectors Power Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,481

Stock:
4,481 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.462 $4.62
$0.418 $1,045.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
6 mm
Through Hole
Through Hole
2.5 A
24 VDC
Right Angle
Box
Brand: Same Sky
Color: Black
Connector Type: Jack
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Part # Aliases: 045-1178R
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99