PRL4-5V-SC-1A

Same Sky
179-PRL4-5V-SC-1A
PRL4-5V-SC-1A

Mfr.:

Description:
General Purpose Relays Relays, SPST, 16A, 5VDC, 250mW, Single Coil, Through Hole, Latching Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.23 $3.23
$2.97 $29.70
$2.72 $68.00
$2.63 $131.50
$2.54 $254.00
$2.42 $605.00
$2.33 $1,165.00
$2.26 $2,260.00
$2.16 $10,800.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: General Purpose Relays
Power Relays
5 VDC
SPST (1 Form A)
Solder Pin
PCB Mount
277 VAC
Latching
125 Ohms
Silver Alloy
24 mm
10 mm
15.8 mm
Tube
Brand: Same Sky
Contact Rating: 16 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 20 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99