TBL-0020-500-03GR

Same Sky
179-TBL002050003GR
TBL-0020-500-03GR

Mfr.:

Description:
Fixed Terminal Blocks 3 Poles, Screwless, Vertical, 5.0 Pitch, 24-12 (AWG), Terminal Block Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.58 $15.80
$1.38 $34.50
$1.26 $63.00
$1.14 $114.00
$1.02 $255.00
$0.941 $470.50
$0.875 $875.00
$0.815 $2,037.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5 mm
PCB Mount
24 A
300 V
24 AWG
12 AWG
PCB Mount
Vertical
Green
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 14.4 mm
Housing Material: Polyamide (PA)
Length: 16.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Screwless Terminal Blocks

Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.