TBP03P2-350-03BEOR

Same Sky
179-TBP03P235003BEOR
TBP03P2-350-03BEOR

Mfr.:

Description:
Pluggable Terminal Blocks Terminal Block, Pluggable Spring Female, 3.5, 3 Poles, Blue with Orange tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49,508

Stock:
49,508 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.21 $12.10
$0.583 $14.58
$0.576 $144.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
3 Position
3.5 mm
Crimp
Cable Mounts
8 A
320 V
24 AWG
16 AWG
24 AWG to 16 AWG
Blue, Orange
Box
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99