APA-314-T-A1

Samtec
200-APA314TA1
APA-314-T-A1

Mfr.:

Description:
IC & Component Sockets .100 Screw Machine Dip Adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.69 $2.69
$2.19 $109.50
$1.86 $186.00
$1.71 $855.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
14 Position
2 Row
DIP Adapter
2.54 mm
Through Hole
Tin
7.62 mm
- 55 C
+ 125 C
APA
Bulk
Brand: Samtec
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99