BQR-J-20

Samtec
200-BQR-J-20
BQR-J-20

Mfr.:

Description:
Circuit Board Hardware - PCB Replacement Block for 20 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.22 $100.22
$94.27 $942.70
$92.88 $2,322.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Replacement Block
38.46 mm
Brand: Samtec
Contact Material: Brass
Packaging: Bag
Product Type: Circuit Board Hardware - PCB
Series: BQR
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: BULLSEYE TEST POINT SYSTEM
Width: 18.68 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99