ET60S-000-0-00-D04-L-R1-S

200-60S000000D04LR1S
ET60S-000-0-00-D04-L-R1-S

Mfr.:

Description:
Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
60 A
280 VAC
4 Position
Through Hole
Solder Pin
+ 105 C
Headers
ET60S
Tray
EXTreme Ten60Power
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Factory Pack Quantity: 36
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerStrip™ EXTreme Ten60Power™ Connectors

Samtec PowerStrip™ EXTreme Ten60Power™ Connectors are designed for high-power applications with performance up to 60A per power blade. These power-to-board connectors feature a modular high-power and signal combo for mid-board or backplane applications. The EXTreme Ten60Power™ connectors are designed as high-current and low-profile interconnects. These EXTreme Ten60Power™ connectors provide maximum current-to-length ratio, packaged in a low 10mm height housing that enhances airflow within the system. The EXTreme Ten60Power™ connectors are available in AC-DC power combinations and split power options. These ET60T/ET60S connectors are also highly configurable with multiple pitch options and power or power/signal combinations for blind-mating at the backplane or mid-board.

Availability

Stock:
Not Available

Pricing (USD)