FC1-05-01-T

Samtec
200-FC10501T
FC1-05-01-T

Mfr.:

Description:
FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.16 $58.00
$0.797 $429.58
$0.771 $771.77

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
RoHS:  
Sockets
5 Position
1 mm
SMD/SMT
Vertical
Tin
2 A
FC1
- 55 C
+ 105 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 77
Subcategory: FFC & FPC Connectors
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99