FFTP-03-D-08.77-01

Samtec
200-FFTP03D087701
FFTP-03-D-08.77-01

Mfr.:

Description:
Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
13
Expected 2026/03/26
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.40 $13.40
$12.42 $124.20
$11.60 $290.00
$10.71 $535.50
$10.03 $1,003.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Twisted Pair
Socket
6 Position
Socket
6 Position
1.27 mm
Female / Female
222.758 mm
30 AWG
FFTP
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99