FJ-05-D-02.25-4

Samtec
200-FJ-05-D-02.25-4
FJ-05-D-02.25-4

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00 mm Flat Flex Cable

Availability

Stock:
393 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.56 $78.00
$1.33 $133.00
$1.28 $640.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC / FPC Jumper Cables
5 Conductor
1 mm
57.15 mm
Top Contact
300 VAC
FJ
Bulk
Brand: Samtec
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8536699099
ECCN:
EAR99