GC47-1-4-18SP-0305

Samtec
200-GC471418SP0305
GC47-1-4-18SP-0305

Mfr.:

Description:
RF Cable Assemblies SMPM Ganged Cable 1 Row 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$371.14 $371.14

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
SMPM
Jack (Female)
Straight
1.85 mm
Plug (Male)
Straight
305 mm (12.008 in)
50 Ohms
40 GHz
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: GC47
Subcategory: Cable Assemblies
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

GC47 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC47 Magnum RF™ SMPM Ganged Cable Assemblies feature 0.047 low-loss flexible microwave / millimeter-wave cables with a minimum bend radius of 5mm. These SMPM cable assemblies are ideal when limited space and a high operating frequency are required. The push-on SMPM connectors are selected as the baseline for Samtec’s ganged, multi-position product family due to performance, density, and blind-mate advantages. These cable assemblies will operate mode-free up to a 65GHz frequency.