HDMR-19-01-S-SM-TR

Samtec
200-HDMR-19-01-SSMTR
HDMR-19-01-S-SM-TR

Mfr.:

Description:
HDMI, Displayport & DVI Connectors High-Speed I/O Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.85 $4.85
$4.38 $109.50
$4.07 $203.50
$3.88 $388.00
Full Reel (Order in multiples of 250)
$3.88 $970.00
$3.86 $1,930.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$4.76
Min:
1

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
19 Position
Through Hole
Gold
Copper Alloy
PCB Mount
HDMR
Reel
Cut Tape
Brand: Samtec
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 250
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99