MPPT-08-01-01-L-RA-SD-TR

Samtec
200-MPPT80101LRASDTR
MPPT-08-01-01-L-RA-SD-TR

Mfr.:

Description:
Power to the Board 5.00 mm PowerStrip/30 A Hermaphroditic Terminal/Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.89 $7.89
$7.28 $72.80
$6.88 $172.00
$6.64 $332.00
Full Reel (Order in multiples of 100)
$5.54 $554.00
$5.38 $2,690.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
30 A
600 VAC, 848 VDC
8 Power
Mounting Flange
Solder Pin
5 mm
MPPT
Reel
Cut Tape
PowerStrip
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99