RF179-72RP1-D4SP3-0200

Samtec
200-7972RP1D4SP30200
RF179-72RP1-D4SP3-0200

Mfr.:

Description:
RF Cable Assemblies 75 Ohm RF Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.33 $23.33
$20.43 $204.30
$19.55 $488.75
$18.92 $946.00
$18.28 $1,828.00
$17.28 $4,320.00
$16.77 $8,385.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
MCX
Plug (Male)
Right Angle
BNC
Plug (Male)
Straight
200 mm (7.874 in)
75 Ohms
4 GHz
RG-179
Bag
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99