SCRUS-17-G-00.50-AMS-BM

Samtec
200-CRUS17G0050AMSBM
SCRUS-17-G-00.50-AMS-BM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.20 $26.20
$24.26 $242.60
$22.33 $558.25
$22.00 $1,100.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Type A
4 Position
USB Type B
4 Position
Female / Male
28 AWG, 25 AWG, 20 AWG
500 mm
IP68
Bulk
SCRUS
Brand: Samtec
Description/Function: Sealed Circular USB Cable Assem
Jacket Material: Polybutylene Terephthalate (PBT)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000
ECCN:
EAR99