UEC5-019-1-H-D-RA-2-A-FR

Samtec
200-UEC50191HDRA2AFR
UEC5-019-1-H-D-RA-2-A-FR

Mfr.:

Description:
Micro TCA Connectors Up To 20 Gbps FireFly Edge Card Socket Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 675   Multiples: 675
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 675)
$5.05 $3,408.75

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Micro TCA Connectors
Cable to Board Connectors
38 Position
Right Angle
SMD/SMT
Gold
Brand: Samtec
Contact Material: Beryllium Copper
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Pitch: 0.5 mm
Product Type: Micro TCA Connectors
Factory Pack Quantity: 675
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99