ZF1-10-01-T-WT

Samtec
200-ZF11001TWT
ZF1-10-01-T-WT

Mfr.:

Description:
FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,185

Stock:
1,185 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.797 $86.08
$0.678 $341.71
$0.658 $663.26

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
RoHS:  
Sockets
10 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1.9 A
ZF1
- 55 C
+ 105 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Gender: Female
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 36
Subcategory: FFC & FPC Connectors
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99