SDAPTUW-256G

SanDisk
467-SDAPTUW-256G
SDAPTUW-256G

Mfr.:

Description:
Solid State Drives - SSD 256 GB - 3.3 V PCIe M.2 2230 256GB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SN520
256 GB
NVMe SSDs
M.2 2230
3D NAND
NVMe, PCIe
1300 MB/s
1700 MB/s
3.3 V
0 C
+ 85 C
30 mm x 22 mm x 2.38 mm
Brand: SanDisk
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 54
Subcategory: Memory & Data Storage
Tradename: NVMe
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: