SDINBDA6-16G

SanDisk
467-SDINBDA6-16G
SDINBDA6-16G

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
152
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.07 $40.07
$37.08 $370.80
$35.89 $897.25
$35.02 $1,751.00
$34.15 $3,415.00

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
SDINBDA6
TFBGA-153
16 GB
TLC
310 MB/s
150 MB/s
- 25 C
+ 85 C
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 310 MB/s
Sustained Write: 150 MB/s
Tradename: iNAND
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
JPHTS:
847150000
TARIC:
8471500000
ECCN:
3A991.b.1.a