SDINDDH6-256G-XAT

SanDisk
467-SDINDDH6256G-XAT
SDINDDH6-256G-XAT

Mfr.:

Description:
Universal Flash Storage - UFS WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$312.57 $468,855.00

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Universal Flash Storage - UFS
256 GB
TLC
2.7 V to 3.6 V
- 40 C
+ 85 C
Nonstandard
11.5 mm x 13 mm x 1.2 mm
v2.1
Reel
Brand: SanDisk
Mounting Style: SMD/SMT
Product: Embedded Flash Drives
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 1500
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Sustained Read: 540 MB/s
Sustained Write: 510 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0