PK55FG160

SanRex
197-PK55FG160
PK55FG160

Mfr.:

Description:
Thyristor Modules Discrete Semiconductor Modules 1600V 55A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.52 $43.52
$37.80 $378.00
$33.05 $3,305.00

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Thyristor Modules
RoHS:  
PK
50 mA
- 40 C
+ 125 C
Screw Mount
Tray
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 55 A
Pd - Power Dissipation: 1 W
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99