PWB100A40

SanRex
197-PWB100A40
PWB100A40

Mfr.:

Description:
Thyristor Modules Discrete Semiconductor Modules 400V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.45 $85.45
$59.58 $595.80

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Thyristor Modules
RoHS:  
PWB
150 mA
- 30 C
+ 150 C
Screw Mount
Tray
Brand: SanRex
Output Current: 100 A
Pd - Power Dissipation: 1 W
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Type: Non-Isolated
Vr - Reverse Voltage: 300 V
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99