9RA1424H1001

Sanyo Denki
978-9RA1424H1001
9RA1424H1001

Mfr.:

Description:
DC Fans Fan, 140x140x38mm, 24VDC, Low Noise, High Performance, Low Power, Ribbed, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 2026/11/09
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.91 $74.91
$62.88 $628.80
$58.48 $1,637.44
$57.21 $3,203.76

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
38 mm
140 mm
24 VDC
152 CFM (4.3 m3/min)
3050 RPM
Ball
43 dBA
5.3 W
Low Noise
Plastic
Wire Leads - 3
9RA Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Frame Dimensions - mm: 140 mm L x 140 mm W x 38 mm H
Lead Length: 300 mm
Length: 140 mm
Life: 70000 Hour
Pressure Type: 0.37 in H2O
Product Type: DC Fans
Size: 140 mm
Factory Pack Quantity: 14
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 140
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99