9WL0824F4001

Sanyo Denki
978-9WL0824F4001
9WL0824F4001

Mfr.:

Description:
DC Fans Fan, 80x80x25mm, 24VDC, 32.5CFM, Splash/Dust Proof, 180Khr, Ribless, Tach, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.63 $3,145.20

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
32.5 CFM (0.92 m3/min)
3300 RPM
29 dBA
IP68
Tachometer, Splash Proof, Dust Proof
Aluminum
9WL Type
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

IP68 Rated Fans for Driver Comfort Applications

Sanyo Denki provides various IP68 cooling fans and blowers that are suitable for numerous off-road applications where robust protection of the fan is vital. These IP68-rated fans are part of the cooling unit and push or pull air to the surface of the driver's seat. The blowers push air directly to blow off dust from near the driver and boast low noise and vibration, corrosion resistance, and a robust electrical design. Various sizes are available for these fans and blowers, from 40mm x 28mm to 140mm x 51mm dimensions. Sanyo Denki Driver Comfort products are ideal for lawnmowers, ATVs, tractor canopies, and other agricultural machinery.

9WL Splash Proof Fans

Sanyo Denki 9WL Splash Proof Fans are IP68-rated for water and dust resistance. These Sanyo Denki fans offer the longest lifespan and the highest air flow among same size industrial-use axial DC cooling fans. 9WL series offers an ideal cooling solution for PV inverters, quick chargers for electric vehicles, and LED panels. A PWM speed control function allows the user to set the rotational speed of the fan and helps to minimize power consumption and noise. The devices offer an operating supply voltage range of 12VDC to 48VDC, a speed range of 2300RPM to 17500RPM, and a power rating range of 1.2W to 23.04W.