6225XXASRS-DC3

Schneider Electric Relays
996-6225XXASRS-DC3

6225XXASRS-DC3

Mfr.:

Description:
Solid State Relays - SSRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 30   Multiples: 30

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.58 $1,217.40

Product Attribute Attribute Value
Schneider Electric
Product Category: Solid State Relays - SSRs
Solid State Relays
Panel Mount
25 A
24 VAC to 280 VAC
1 Form B (SPST-NC)
SCR
3 VDC to 32 VDC
16 mA
- 40 C
+ 80 C
IP20
Brand: Schneider Electric Relays
Contact Form: SPST (1 Form B)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Termination Style: Screw