9001K1L1

Schneider Electric
996-9001K1L1
9001K1L1

Mfr.:

Description:
Pushbutton Switches 30MM ILLUM PSH BTTN TRNSFRMR 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.77 $152.77
$131.70 $1,317.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
9001K
Standard Switches
With Guard
Illuminated
SPDT
ON - (OFF), OFF - (ON)
LED
125 VAC
Brand: Schneider Electric
Material: Chromium Plated Zinc
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8536509035
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.