9001K35H2

Schneider Electric
996-9001K35H2
9001K35H2

Mfr.:

Description:
Joysticks JOYSTK 600VAC 10A 30MM, Type K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$459.50 $459.50
$400.71 $2,003.55
$377.71 $3,777.10
$360.86 $9,021.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Joysticks
REACH - SVHC:
Joysticks
3 A
Joystick Game Controller
9001K
Brand: Schneider Electric
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Tradename: Square D
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471607100
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC