ATS01N232LU

Schneider Electric
996-ATS01N232LU
ATS01N232LU

Mfr.:

Description:
Motor Drives 200-240VAC 32A SOFT START ATS01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$317.09 $317.09
$316.82 $3,168.20
$313.49 $7,837.25

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
Soft Starter
200 V to 240 V
32 A
7.5 kW
ATS01
Bulk
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altistart
Unit Weight: 503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8504409590
BRHTS:
85365090
ECCN:
EAR99

Altivar ATS01 Soft Starters

Schneider Electric Altivar ATS01 Soft Starters are designed for simple machines from 0.37kW to 15kW and operate as a soft start/soft stop unit for asynchronous motors. The ATS01 series enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually, and in a controlled manner. This method helps prevent mechanical shocks that cause wear and tear and subsequent maintenance and production downtime. Schneider Electric Altivar ATS01 Soft Starters are ideal for conveyors, pumps, fans, compressors, and automatic doors and gates.