ATV12HU22M3

Schneider Electric
996-ATV12HU22M3
ATV12HU22M3

Mfr.:

Description:
Motor Drives AC Drive, 3HP, 230v 3PHASE in, 230v out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$506.84 $506.84

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
RoHS:  
REACH - SVHC:
Variable Speed Drive - VSD
200 V to 240 V
2.2 kW
3 Phase
ATV12
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

ATV12 Variable Frequency Drives

Schneider Electric ATV12 Variable Frequency Drives (VFDs) combine flexibility, reliability, and advanced sensorless flux vector technology into a small space. These Altivar 12 drives feature an integrated communications port, a user-friendly navigation wheel on the faceplate, and an optional multi-loader that streamlines setup via quick and easy programming. Schneider Electric ATV12 VFDs handle applications from simple to complex across industries, including harsh environments. Typical applications include conveyors, packaging, commercial kitchen equipment, door controls, fitness and healthcare equipment, HVAC, and pumping.