DPE18B7

Schneider Electric
996-DPE18B7
DPE18B7

Mfr.:

Description:
Contactors - Electromechanical DPE IEC contactor, 18 A, 3 P, 7.5 HP at 480 VAC, nonreversing, 24 V 50/60 Hz coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.76 $44.76
$39.86 $398.60
$38.05 $951.25
$36.75 $1,837.50
$35.47 $3,547.00
$34.81 $8,702.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Electromechanical
RoHS:  
3 Form A (3PST-NO)
24 VAC
18 A
690 VAC, 300 VDC
Easy TeSys
Brand: Schneider Electric
Contact Termination: Screw
Height: 3.03 in
IP Rating: IP20
Length: 3.39 in
Mounting Style: DIN Rail Mount
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: DPE IEC Contactor
Width: 1.77 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410045
ECCN:
EAR99

DPE Easy TeSys™ 3-Pole Contactors

Schneider Electric DPE Easy TeSys™ 3-Pole Contactors feature power ratings up to 32A and operational life of up to 1 million electrical operations. The DPE contactors are available up to 32A, 20HP/480VAC, and 25HP/600VAC. These devices are ideal for use in motor control/protection, resistive load switching, and isolation applications. The DPE Easy TeSys™ 3-Pole Contactors are also suitable for the IEC 60947 utilization categories AC-1, AC-3, AC-4, AC-8a, and AC-8b. DPE Easy TeSys™ 3-pole contactors, together with Easy TeSys DPER overload relays and Easy TeSys GP2E manual motor controllers are designed to switch and protect the most common motor applications and are UL approved.