GV2ME14

Schneider Electric
996-GV2ME14
GV2ME14

Mfr.:

Description:
Motor Drives MAN-START 600VAC 10AMP IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$188.94 $188.94
$168.13 $1,681.30
$159.08 $7,954.00
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
RoHS:  
REACH - SVHC:
10 A
GV2
Bulk
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: TeSys
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

TeSys GV2 Motor Circuit Breakers & Accessories

Schneider Electric TeSys GV2 Motor Circuit Breakers and Accessories offer manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. These TeSys Deca GV2 circuit breakers operate with a rotary handle, extended rotary handle, push-button, or toggle. These circuit breakers are compatible with multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca GV2 circuit breakers are compatible with GV extended rotary handle kits, enclosures, padlock devices, combination blocks, and interface connections. These circuit breakers are used in HVAC, pumping, machines, mining, and power requirements.