LC1D18BD

Schneider Electric
996-LC1D18BD
LC1D18BD

Mfr.:

Description:
Contactors - Electromechanical TeSys 3P CTR 18A AC3 9KW1NO1NC24VDC COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$207.54 $207.54
$205.98 $2,059.80
$158.56 $3,964.00
$157.17 $7,858.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Electromechanical
24 VDC
18 A
DC Type
LC1D
Brand: Schneider Electric
Contact Form: 1 NO, 1 NC
Mounting Style: DIN Rail Mount
Product: Electromechanical Contactors
Product Type: Electromechanical Contactors
Subcategory: Contactors
Tradename: TeSys Deca
Type: TeSys D contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

TeSys Deca Contactors

Schneider Electric TeSys Deca Contactors are available in 13 contactor ratings for motor applications. The superior line of contactors enhances the users' panel design, installation, and performance from 9A to 150A (motor control), and from 20A to 200A (resistive load control) in 3-pole and 4-pole versions. These contactors have flexible connections and feature multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca contactors are easy and safe for direct mounting between the contactor and circuit breaker.