LUCB32B

Schneider Electric
996-LUCB32B
LUCB32B

Mfr.:

Description:
Motor Drives ADV CNTRL UNIT CL10 3PH 8-32A 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.00 $190.00
$182.24 $1,822.40
$177.29 $4,432.25
$174.40 $8,720.00
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
REACH - SVHC:
3 Phase
LUCB
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: TeSys Ultra
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309010
USHTS:
8536304000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

TeSys Ultra Combination Motor Starters

Schneider Electric TeSys Ultra Combination Motor Starters are self-protected combination motor starters that are easy to select, install, and use. This Schneider all-in-one solution provides high-endurance on-off motor control, motor disconnection, motor protection from short circuits (branch circuit protection), and motor protection from overloads. TeSys Ultra Combination Motor Starters are suitable for single-phase and triple-phase supplied motors up to 38A (18.5kW/400V, 25HP/480V) while delivering high-level short-circuit coordination as standard.