RXM2AB2P7PVM

Schneider Electric
996-RXM2AB2P7PVM
RXM2AB2P7PVM

Mfr.:

Description:
Industrial Relays MINIATURE RELAY LED 2CO 10A MIX 230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Plug In
Relays
Miniature Control
15 kOhms
250 V
Silver
IP20
RXM
79 mm
26.9 mm
78.45 mm
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 30
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electromechanical Relay Solutions

Schneider Electric Electromechanical Relay (EMR) Solutions are engineered to deliver reliable performance, easy installation, and long-term operational efficiency. The EMR portfolio ranges from ultra-slim interface relays that maximize cabinet space to heavy-duty power relays that switch up to 30A. All variants are designed to meet the requirements of industrial automation, power switching, machine control, and harsh environment applications. Ideal markets for Schneider Electric EMR Solutions include food and beverage, logistics, energy and chemicals, and mining.

RXM Harmony Industrial Relays

Schneider Electric RXM Harmony Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. These relays provide a ready-to-mount option for the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a contact current rating of 3A to 12A. Schneider Electric RXM Harmony Industrial Relays are well-suited for applications that include marine, control panels, and packaging.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.71 $29.71