XB4BD912R10K

Schneider Electric
996-XB4BD912R10K
XB4BD912R10K

Mfr.:

Description:
Potentiometers Head and potentiometer R10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.27 $59.27
$59.17 $1,479.25
$55.10 $2,755.00
$46.07 $4,607.00
$46.02 $11,505.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Potentiometers
REACH - SVHC:
Panel Mount
Screw
Potentiometers
1 Gang
10 kOhms
Linear
1 W
30 VAC, 42 VDC
Cermet
1 Turn
Knurled / Slotted
6 mm
Standard
50000 Cycle
IP66, IP69, IP69K
- 40 C
+ 70 C
XB4
Brand: Schneider Electric
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.