XB4BG41

Schneider Electric
996-XB4BG41
XB4BG41

Mfr.:

Description:
Control Switches SELECTOR SWITCH 600VAC 1.2A XB4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.89 $114.89
$99.05 $990.50
$96.27 $2,406.75

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Control Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
600 VAC, 600 VDC
Panel Mount
IP66, IP67, IP69, IP69K
Brand: Schneider Electric
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: XB4
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.