XB4BT845

Schneider Electric
996-XB4BT845
XB4BT845

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches PUSHBUTTON OPERATOR 22MM XB4B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.14 $92.14
$80.91 $809.10
$79.06 $1,976.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Emergency Stop Switches / E-Stop Switches
Non-Illuminated
Panel Mount
Screw
IP66, IP67, IP69, IP69K
Brand: Schneider Electric
Height: 47 mm
Length: 82 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Emergency Stop Switches
Series: XB10
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Harmony
Width: 40 mm
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.

Harmony XB4 & XB5 Emergency Stop Push Buttons

Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons offer 40mm mushroom heads and operate with a latched push-pull, turn release, or key release mechanism. These push buttons feature a robust metal or plastic bezel, depending on the model. Emergency Machine Stop (EMS) and Emergency Off (EO) push buttons are easily installed into a standard 22mm diameter cutout and connected with simple screw-clamp connections. These push buttons are clearly visible at a distance due to the clear color and prominent 30mm, 40mm, or 60mm mushroom shapes. Due to the IP66 rating, these push buttons are impact-, dust-, water-, and vibration-resistant, making them ideal for operation in even the most demanding environments. Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons are compatible for installation with XALK and XAPK yellow lid control stations.