XB5AT842

Schneider Electric
996-XB5AT842
XB5AT842

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches Trigger Action Push Pull Red 40 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.75 $76.75
$66.19 $661.90
$62.41 $1,560.25
$62.23 $3,111.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Emergency Stop Switches / E-Stop Switches
Push-Pull
Non-Illuminated
SPST
ON - (OFF)
Panel Mount
Screw
40 mm
22 mm
IP66, IP67, IP69, IP69K
Actuator: Round, Mushroom
Brand: Schneider Electric
Color: Red
Height: 43 mm
Length: 82 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Emergency Stop Switches
Series: XB5
Factory Pack Quantity: 1
Subcategory: Switches
Width: 40 mm
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
ECCN:
EAR99

Harmony® XB5/ZB5 Plastic Control & Signaling Units

Schneider Electric Harmony® XB5/ZB5 Plastic Control and Signaling Units include pushbuttons, switches, timers, and pilot lights. These devices combine the simplicity of installation, flexibility, and robustness to meet most industrial applications. The XB5/ZB5 switches deliver one of the most comprehensive product ranges available on the market. These devices meet the robustness and performance requirements for the majority of industrial applications. The switches deliver an innovative and ergonomic design that allows easy operation and improves the look and feel of control panels and machines. These devices feature a comprehensive range of modular products that enable simple selection and ease of use to make an operator’s work simpler and more efficient. Typical applications include machine manufacturers, chemical industry, paper mills, marine applications, and car washes.

Harmony XB4 & XB5 Emergency Stop Push Buttons

Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons offer 40mm mushroom heads and operate with a latched push-pull, turn release, or key release mechanism. These push buttons feature a robust metal or plastic bezel, depending on the model. Emergency Machine Stop (EMS) and Emergency Off (EO) push buttons are easily installed into a standard 22mm diameter cutout and connected with simple screw-clamp connections. These push buttons are clearly visible at a distance due to the clear color and prominent 30mm, 40mm, or 60mm mushroom shapes. Due to the IP66 rating, these push buttons are impact-, dust-, water-, and vibration-resistant, making them ideal for operation in even the most demanding environments. Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons are compatible for installation with XALK and XAPK yellow lid control stations.