XPSBAT12A1AP

Schneider Electric
996-XPSBAT12A1AP
XPSBAT12A1AP

Mfr.:

Description:
Safety Relays Estop, guard, OSSD, PNP/PNP 24 V screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$329.64 $329.64
$287.28 $2,872.80
$271.47 $6,786.75

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
Bulk
Brand: Schneider Electric
Mounting Style: DIN Rail
Number of Channels: 3 Channel
Product: Safety Modules
Product Type: Safety Relays
Series: XPS
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050
ECCN:
EAR99

Harmony™ XPS Basic & Universal Safety Modules

Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are designed to protect industry operators and machines from moving machine part incidents. The universal safety modules provide a future-proof solution for creating a single safety function for both OEMs and end-users and support the integration of machines in digital service and predictive maintenance concepts. The basic safety modules monitor Emergency stop circuits conforming to EV/ISO 13850 and EN/IEC 60204-1. The Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are available in two input supply variants: 24VAC/DC models and 48VAC/DC to 240VAC/DC models.