ZA2BS844

Schneider Electric
996-ZA2BS844
ZA2BS844

Mfr.:

Description:
Switch Actuators PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.29 $116.29
$96.42 $964.20
$90.09 $2,252.25
$87.66 $4,383.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
ZA2
Head
22 mm Pushbutton Switches
Harmony XAC
Brand: Schneider Electric
Cap Colour: Red
Illumination: Non-Illuminated
Material: Plastic
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99