ZB4BA1

Schneider Electric
996-ZB4BA1
ZB4BA1

Mfr.:

Description:
Switch Actuators PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
32
Expected 2026/02/16
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.48 $13.48
$12.12 $121.20
$11.39 $284.75
$10.65 $532.50
$10.26 $1,026.00
$9.71 $2,427.50
$9.18 $4,590.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
RoHS:  
ZB4
Momentary
ZB4 Series
Brand: Schneider Electric
Features: NEMA 1/2/3/4/4X/13; IP66
Illumination: Non-Illuminated
Mounting Type: Snap In
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 2.717 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.