ZBV0163

Schneider Electric
996-ZBV0163
ZBV0163

Mfr.:

Description:
Panel Mount Indicator Housings & Hardware PILOT LIGHT LENS 22MM XB4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.82 $12.82
$6.06 $60.60
$5.95 $5,950.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicator Housings & Hardware
ZBV
Brand: Schneider Electric
Product: Indicators
Product Type: Lamp Assemblies
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531909090
USHTS:
8531909001
TARIC:
8531900000
ECCN:
EAR99