3-130-938

Schurter
693-3-130-938
3-130-938

Mfr.:

Description:
AC Power Entry Modules 5124 Connector Filter C14 6A M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.36 $21.36
$19.57 $97.85
$15.94 $159.40
$12.68 $634.00
$12.26 $1,226.00
$11.94 $2,985.00
$11.69 $5,845.00
$11.58 $11,580.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Power Entry Modules
Filtered
No
6 A
Screw
Quick Connect
Line Filter
Brand: Schurter
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

5124 Power Entry Modules with Line Filter

Schurter 5124 Power Entry Modules with Line Filter feature high attenuation that offers optimal shielding due to completely closed filter cases. These modules offer compact IEC C14 appliance inlets with filters and are available in snap-in or screw-on mounting. The 5124 power entry compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard. These modules incorporate appliance inlet protection class I and a line filter in standard and medical versions. The 5124 power entry modules are suitable for medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP) and applications according to IEC/UL 62368-1. These 5124 modules are ideal for applications with high disturbance levels.