4304.6083

Schurter
693-4304.6083
4304.6083

Mfr.:

Description:
AC Power Entry Modules 6765 PWR ENTRY MODUL 10A 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.54 $827.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
Inlets
Switched
Not Filtered
Yes
6765
Brand: Schurter
Product Type: AC Power Entry Modules
Factory Pack Quantity: 25
Subcategory: Power Entry
Part # Aliases: 6765XBB21A10056
Unit Weight: 33.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99