GP22-DEMO MODULE

ScioSense
985-GP22-DEMOMODULE
GP22-DEMO MODULE

Mfr.:

Description:
Data Conversion IC Development Tools TDC-GP22 Reference board

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.43 $79.43

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Conversion IC Development Tools
Demonstration Boards
Time to Digital
TDC-GP22
2.5 V to 3.6 V
Bulk
Brand: ScioSense
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: GP22
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 220250004
Unit Weight: 326.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
8473302000
ECCN:
EAR99