101020067

Seeed Studio
713-101020067
101020067

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - CO2 Sensor

In Stock: 43

Stock:
43 Can Dispatch Immediately
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.49 $70.49

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Carbon Dioxide (CO2) Sensor
MH-Z16
6 V
Bulk
Brand: Seeed Studio
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 25.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9027102000
TARIC:
9027109090
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.