102010088

Seeed Studio
713-102010088
102010088

Mfr.:

Description:
Development Boards & Kits - AVR The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.02 $69.02

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
RoHS:  
ReSpeaker
Development Boards
AVR
ATmega 32U4, MT7688
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Interface Type: GPIO, I2C, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 116.632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8518908100
TARIC:
8517700000
ECCN:
3A991.a