102010650

Seeed Studio
713-102010650
102010650

Mfr.:

Description:
Development Boards & Kits - ARM XIAO RA4M1 3PCS Pack

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
6
Expected 2026/05/27
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.79 $13.79

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
XIAO
Development Boards
Arm Cortex-M4
RA4M1
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21 mm x 17.8 mm
For Use With: Microcontroller
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C